The ADS-930MM from Murata is a 16-bit bipolar/unipolar analog-to-digital converter with a maximum sampling rate of 500 kilosamples per second. It operates over a temperature range of -55°C to 125°C and has a power dissipation of 4.25 watts. The device is available in a through-hole package and is not RoHS compliant.
Murata ADS-930MM technical specifications.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 4.25W |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-930MM to view detailed technical specifications.
No datasheet is available for this part.