The ADS-931MC is a 16-bit analog-to-digital converter from Murata with a sampling rate of 1MS/s and a power dissipation of 2W. It operates over a temperature range of 0°C to 70°C and is available in a through-hole package. The device is not RoHS compliant. It has a resolution of 16 bits and can operate with bipolar or unipolar polarity.
Murata ADS-931MC technical specifications.
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2W |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-931MC to view detailed technical specifications.
No datasheet is available for this part.