The ADS-937/883 is a 16-bit analog-to-digital converter from Murata with a sampling rate of 1MS/s. It operates over a temperature range of -55°C to 125°C and has a power dissipation of 1.35W. This device is available in a through-hole package and is not RoHS compliant.
Murata ADS-937/883 technical specifications.
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.35W |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-937/883 to view detailed technical specifications.
No datasheet is available for this part.