The ADS-942AME from Murata is a dual supply voltage ADC with a resolution of 14 bits. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 2.6W. The device is available in a through hole package and is not RoHS compliant.
Murata ADS-942AME technical specifications.
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 3LSB |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.6W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-942AME to view detailed technical specifications.
No datasheet is available for this part.