Murata ADS-944MC technical specifications.
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Power Dissipation | 3.1W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 5MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-944MC to view detailed technical specifications.
No datasheet is available for this part.