The ADS-945 from Murata is a dual bipolar analog-to-digital converter with a resolution of 14 bits. It features a sampling rate of 10MS/s and a power dissipation of 4.3W. The device is designed for through hole mounting and operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Murata ADS-945 technical specifications.
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Polarity | Bipolar |
| Power Dissipation | 4.3W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-945 to view detailed technical specifications.
No datasheet is available for this part.