The ADS-947GC is a 14-bit bipolar analog-to-digital converter with a dual supply voltage of 4.75V. It features a power dissipation of 2.25W and is designed for through-hole mounting. The ADC operates within a temperature range of 0°C to 70°C. It is not RoHS compliant.
Murata ADS-947GC technical specifications.
| Integral Nonlinearity (INL) | 0.75LSB |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Polarity | Bipolar |
| Power Dissipation | 2.25W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-947GC to view detailed technical specifications.
No datasheet is available for this part.