The ADS-947ME is a 14-bit bipolar analog-to-digital converter from Murata, featuring a 2-element configuration and a sampling rate of 10MS/s. It operates over a temperature range of -40°C to 100°C and is designed for through-hole mounting. The device has a power dissipation of 2.25W and is not RoHS compliant.
Murata ADS-947ME technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Min Dual Supply Voltage | 4.9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Polarity | Bipolar |
| Power Dissipation | 2.25W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-947ME to view detailed technical specifications.
No datasheet is available for this part.