The ADS-949/883 from Murata is a dual 14-bit analog-to-digital converter with bipolar and unipolar polarity support. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 2.25W. The device is mounted through a hole and is not RoHS compliant.
Murata ADS-949/883 technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 2.25W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 12.8MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-949/883 to view detailed technical specifications.
No datasheet is available for this part.