Murata ADS-CCD1202MC technical specifications.
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Power Dissipation | 2W |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS-CCD1202MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
