The ADS926MC from Murata is a 14-bit bipolar analog-to-digital converter with a sampling rate of 500 kilosamples per second and a power dissipation of 1.75 watts. It operates over a temperature range of 0 to 70 degrees Celsius. The device is available in a through-hole package. The ADC features an integral nonlinearity of 0.75 least significant bits. It can operate with a maximum dual supply voltage of 15.5 volts.
Murata ADS926MC technical specifications.
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Dual Supply Voltage | 15.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Power Dissipation | 1.75W |
| Resolution | 14b |
| Sampling Rate | 500KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS926MC to view detailed technical specifications.
No datasheet is available for this part.