The ADS926MM from Murata is a 14-bit bipolar analog-to-digital converter with a sampling rate of 500 kilosamples per second. It operates over a temperature range of -55°C to 125°C and can dissipate up to 1.75 watts of power. The device is mounted through a hole and features bipolar polarity. Its integral nonlinearity is 1.5 least significant bits, and it can operate with a maximum dual supply voltage of 15.5 volts.
Murata ADS926MM technical specifications.
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Dual Supply Voltage | 15.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | Bipolar |
| Power Dissipation | 1.75W |
| Resolution | 14b |
| Sampling Rate | 500KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata ADS926MM to view detailed technical specifications.
No datasheet is available for this part.