Murata AM-1435MC technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 73dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 76.48dB |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 1GHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Murata AM-1435MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.