Murata AM-500GC technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Unity Gain Bandwidth Product | 130MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Murata AM-500GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.