Murata ANCG12G44SAA129 technical specifications.
| Bandwidth | 68MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.442GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| VSWR | 3 |
| RoHS | Compliant |
Download the complete datasheet for Murata ANCG12G44SAA129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.