
Murata ANCG12G44SAA129RD1 technical specifications.
| Bandwidth | 84MHz |
| Frequency | 2.44GHz |
| Impedance | 50R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| VSWR | 3 |
| RoHS | Compliant |
Download the complete datasheet for Murata ANCG12G44SAA129RD1 to view detailed technical specifications.
No datasheet is available for this part.