Murata ANCW12G45SAA117RD3 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.45MHz |
| Height | 1.8mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 9mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| VSWR | 2.5 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata ANCW12G45SAA117RD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.