Murata BLM31A260S technical specifications.
| Max Current Rating | 80A |
| Max Forward Surge Current (Ifsm) | 500mA |
| Resistance | 26R |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31A260S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.