Murata BM242 technical specifications.
| Height | 3inch |
| Max Power Dissipation | 10W |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | TNC |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Murata BM242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.