Murata BWP-15/100-D12-C technical specifications.
| Package/Case | PDIP |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Murata BWP-15/100-D12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.