Murata BWR-12/105-D5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 105mA |
| Current - Output 2 | 105mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BWR-12/105-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.