
Board mount DC-DC converter module, 3W hybrid power supply with dual outputs. Features 12V and -12V outputs, each rated for 125mA. Operates from a 9V to 18V DC input range with a nominal input of 12V. Offers 1kV isolation and includes Over Voltage Protection (OVP) and Over Current Protection (OCP). Packaged in a DIP form factor with gold-plated contacts, this ROHS compliant component has an efficiency of 75% and an operating temperature range of -25°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Contact Plating | Gold |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 20.32mm |
| Efficiency | 75% |
| Features | OVP, OCP |
| Height | 11.43mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 31.75mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BWR (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
