Murata BWR-12/210-D48 technical specifications.
| Current - Output 1 | 210mA |
| Current - Output 2 | 210mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BWR-12/210-D48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.