Murata BWR-15/100-D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 2W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata BWR-15/100-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.