Murata BWR-5/3-3.3/4.25-D48AN technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 4.25A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 15W |
| RoHS Compliant | No |
| Series | BWR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata BWR-5/3-3.3/4.25-D48AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.