The Murata BWR5/1700-D12 is a dual-output DC-DC converter with a nominal input voltage of 12V and an efficiency of 83%. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is designed for through-hole mounting and has a length of 50.8mm and a depth of 11.43mm. It provides two outputs with a voltage of 5V and a current of 1.7A, and is isolated with a voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BWR5/1700-D12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 11.43mm |
| Efficiency | 83% |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1.7A |
| Output Voltage | 5V |
| Weight | 75.6g |
| RoHS | Compliant |
Download the complete datasheet for Murata BWR5/1700-D12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.