Murata CDALF10M7GA085-B0 technical specifications.
| Case Code (Imperial) | 1412 |
| Case Code (Metric) | 3510 |
| Filter Type | FM |
| Frequency | 13MHz |
| Height | 0.059inch |
| Length | 0.136inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CERAFIL®, SFECS |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CDALF10M7GA085-B0 to view detailed technical specifications.
No datasheet is available for this part.