Murata CFU455H2 technical specifications.
| Impedance | 1kR |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CFU455H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.