Murata CPCI200D-3 technical specifications.
| Number of Outputs | 4 |
| Output Power | 180W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata CPCI200D-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.