Murata CPCI350DC-6064705 technical specifications.
| Current - Output 1 | 50A |
| Current - Output 2 | 40A |
| Height | 1.59mm |
| Length | 9.18mm |
| Number of Outputs | 2 |
| Voltage - Output 2 | 3.3V |
| Width | 6.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CPCI350DC-6064705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.