Murata CPCI500DC6064768 technical specifications.
| Height | 0.8mm |
| Length | 9.18mm |
| Number of Outputs | 2 |
| Voltage - Output 2 | 12V |
| Width | 6.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CPCI500DC6064768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.