Murata CSAC5.00MGC040-TC technical specifications.
| Frequency | 5MHz |
| Package Quantity | 1500 |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSAC5.00MGC040-TC to view detailed technical specifications.
No datasheet is available for this part.