Murata CSALA2M88G55-B0 technical specifications.
| Frequency | 2.88MHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CSA |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSALA2M88G55-B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.