Murata CSBLA700KJ58-B0 technical specifications.
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSBLA700KJ58-B0 to view detailed technical specifications.
No datasheet is available for this part.