Murata's CSTCE12M0G55 is a ceramic capacitor with a package case type of CSMD, exhibiting frequency stability of 0.2% and frequency tolerance of 0.5%. It measures 0.7mm in height, 3.2mm in length, and 1.3mm in width. The capacitor has a load capacitance of 33pF and a self-resonant frequency of 12MHz. Operating temperature range is between -20°C and 80°C.
Murata CSTCE12M0G55 technical specifications.
| Package/Case | CSMD |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Self Resonant Frequency | 12MHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE12M0G55 to view detailed technical specifications.
No datasheet is available for this part.