Murata CSTCE30M0XK2Z10-R1 technical specifications.
| Frequency | 30MHz |
| Frequency Stability | 500ppm |
| Load Capacitance | 10pF |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CSTCE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE30M0XK2Z10-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.