Murata CSTCS20.00MXA53-TC technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 0.5% |
| Height | 2.8mm |
| Length | 6.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Self Resonant Frequency | 20MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCS20.00MXA53-TC to view detailed technical specifications.
No datasheet is available for this part.