Murata CSTLA10M0T55-B0 technical specifications.
| Frequency | 10MHz |
| Package Quantity | 100 |
| Series | CST |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSTLA10M0T55-B0 to view detailed technical specifications.
No datasheet is available for this part.