Murata CSTLF2M00G55-A0 technical specifications.
| Frequency | 2MHz |
| Load Capacitance | 33pF |
| Packaging | Ammo Pack |
| Series | CST |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLF2M00G55-A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.