Murata CSTLF3M58G55B0 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Radial |
| Frequency | 3.58MHz |
| Frequency Tolerance | 0.5% |
| Lead Length | 5mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.58MHz |
| Termination | Solder |
| Tolerance | 0.5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLF3M58G55B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.