
Murata's CSTLS3M84G56-B0 is a 3.84MHz ceramic resonator with a load capacitance of 47pF. It operates within a temperature range of -20°C to 80°C and is available in bulk packaging with 500 units per package. This component is RoHS compliant and features SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Frequency | 3.84MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
