
The CSTLS4M91G53-B0 is a 15pF ceramic resonator from Murata, operating within a temperature range of -20°C to 80°C. It features a frequency of 4.91MHz and a frequency stability of 0.2%. The device is packaged in a radial configuration, suitable for through hole mounting. The CSTLS4M91G53-B0 is compliant with ROHS and REACH regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | Radial |
| Contact Plating | Copper, Tin |
| Frequency | 4.91MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 5% |
| Impedance | 30R |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTLS |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
