Murata CSTLS5M00G53 technical specifications.
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 5.5mm |
| Length | 8mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Self Resonant Frequency | 5MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS5M00G53 to view detailed technical specifications.
No datasheet is available for this part.