The CSTLS8M00G53 is an 8MHz crystal oscillator from Murata with a frequency stability of 0.2% and tolerance of 0.5%. It measures 8mm in length and 3mm in width. This oscillator is designed for through hole mounting and operates within a temperature range of -20°C to 80°C.
Murata CSTLS8M00G53 technical specifications.
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Length | 8mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Self Resonant Frequency | 8MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTLS8M00G53 to view detailed technical specifications.
No datasheet is available for this part.