High-efficiency AC/DC power supply delivering 2.2kW maximum output power with a nominal 12.12V output voltage and 180A maximum output current. Features dual outputs with 12V at 180A and 3.3V at 5A. Operates from 90V to 264V AC input, offering 3kV isolation voltage. This chassis-mount unit boasts 93% efficiency and supports PMBus and I²C interfaces, with an operating temperature range of -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 180A |
| Current - Output 2 | 5A |
| Efficiency | 93% |
| Features | PMBus, I²C |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Length | 14inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 180A |
| Max Output Power | 2.2kW |
| Max Power Dissipation | 830W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12.12V |
| Number of Outputs | 2 |
| Output Current | 180A |
| Output Voltage | 12.12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 3.3V |
| Weight | 4.63lb |
| Width | 4inch |
| RoHS | Compliant |