Murata DAC-330 technical specifications.
| Conversion Rate | 160MS/s |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | -5.45V |
| Min Supply Voltage | -4.75V |
| Number of Converters | 1 |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 160MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DAC-330 to view detailed technical specifications.
No datasheet is available for this part.