The DAC-HF10BMC is a dual supply voltage digital-to-analog converter with a resolution of 10 bits. It operates on a parallel interface and is available in a through hole package. The device is rated for a maximum dual supply voltage of 15.5V and a minimum of 14.5V. It has a settling time of 0.025us and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.025us |
| RoHS | Not Compliant |