Data Acquisition Components Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.025us |
| RoHS | Not Compliant |