Murata DAC-HP16BGC technical specifications.
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.5V |
| Min Dual Supply Voltage | 14.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Type | Voltage |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 15us |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DAC-HP16BGC to view detailed technical specifications.
No datasheet is available for this part.