Murata DAC-S technical specifications.
| Package/Case | CLCC |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 0.022us |
| RoHS | Compliant |
Download the complete datasheet for Murata DAC-S to view detailed technical specifications.
No datasheet is available for this part.